Recently searched

    KEMET C44A Polypropylene Film Capacitor, 250 V ac, 400 V dc, ±5%, 25μF, Screw Mount

    KEMET
    RS Stock No.:
    173-4261
    Mfr. Part No.:
    C44AFFP5250ZA0J
    Manufacturer:
    KEMET
    View all Film Capacitors
    Temporarily out of stock - back order for despatch 14-03-2024, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each (In a Bag of 60)

    €24.926

    (exc. VAT)

    €30.659

    (inc. VAT)

    unitsPer unitPer Bag*
    60 +€24.926€1,495.56
    *price indicative
    RS Stock No.:
    173-4261
    Mfr. Part No.:
    C44AFFP5250ZA0J
    Manufacturer:
    KEMET

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    IT

    Product Details

    KEMET C44A Series


    KEMET C44A film capacitors are constructed from polypropylene segmented metallised film within a cylindrical aluminium case. C44A film capacitors feature screw terminals and a plastic deck.

    Controlled self-healing
    Low losses
    High ripple current
    High capacitance density
    Long lifetime

    Product Applications


    These film capacitors are suitable for DC filtering and energy storage applications.


    Specifications

    AttributeValue
    Capacitance25µF
    Voltage250 V ac, 400 V dc
    Mounting TypeScrew Mount
    Tolerance±5%
    SeriesC44A
    Lead Pitch22.3mm
    Lead Length1.3mm
    Height80mm
    Equivalent Series Resistance5mΩ
    Dimensions45 (Dia.) x 80mm
    DielectricPolypropylene
    Terminal TypeMale Threaded
    Minimum Operating Temperature-40°C
    Package/CaseF
    Maximum Operating Temperature+85°C
    Dissipation Factor12 x 10⁻⁴%
    Temporarily out of stock - back order for despatch 14-03-2024, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each (In a Bag of 60)

    €24.926

    (exc. VAT)

    €30.659

    (inc. VAT)

    unitsPer unitPer Bag*
    60 +€24.926€1,495.56
    *price indicative