- RS Stock No.:
- 173-4919
- Mfr. Part No.:
- PME271YB5100MR30
- Manufacturer:
- KEMET
2000 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 500)
€0.776
(exc. VAT)
€0.954
(inc. VAT)
Units | Per unit | Per Bag* |
500 - 500 | €0.776 | €388.00 |
1000 + | €0.66 | €330.00 |
*price indicative |
- RS Stock No.:
- 173-4919
- Mfr. Part No.:
- PME271YB5100MR30
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
PME271Y A-E Series
The PME271Y A-E Series is a self-healing multi-layering metallised paper class Y suppression capacitors. Constructed using epoxy impregnated metallised paper and encased in epoxy resin. This ensures active and passive flame retardant properties combined with excellent stability and reliability especially in applications which require continuous operation.
Features
Internationally approved
Rated voltage 300 V ac 50/60 Hz
Capacitance range 0.001 – 0.15 μF
Lead spacing 10.2 mm to 25.4 mm
Capacitance tolerance: ±20%
Climatic category 40/115/56/B, IEC 60068–1
Tape and reel packaging in accordance with IEC 60286–2
RoHS Compliant and lead-free terminations
Operating temperature range of −40˚C to +115˚C
100% screening factory test at 3000 V dc
Highest possible safety regarding active and passive flammability
Excellent self-healing properties ensure long life even when subjected to frequent over-voltages
Good resistance to ionisation due to impregnated dielectric
High dV/dt capability
Rated voltage 300 V ac 50/60 Hz
Capacitance range 0.001 – 0.15 μF
Lead spacing 10.2 mm to 25.4 mm
Capacitance tolerance: ±20%
Climatic category 40/115/56/B, IEC 60068–1
Tape and reel packaging in accordance with IEC 60286–2
RoHS Compliant and lead-free terminations
Operating temperature range of −40˚C to +115˚C
100% screening factory test at 3000 V dc
Highest possible safety regarding active and passive flammability
Excellent self-healing properties ensure long life even when subjected to frequent over-voltages
Good resistance to ionisation due to impregnated dielectric
High dV/dt capability
Applications
Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.
Approvals
ENEC, UL, cUL, CQC
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PME271 |
Lead Pitch | 15.2mm |
Suppression Class | X2 |
Length | 18.5mm |
Depth | 5.2mm |
Height | 10.5mm |
Dimensions | 18.5 x 5.2 x 10.5mm |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +115°C |
- RS Stock No.:
- 173-4919
- Mfr. Part No.:
- PME271YB5100MR30
- Manufacturer:
- KEMET