- RS Stock No.:
- 173-4961
- Mfr. Part No.:
- P295BQ472M500A
- Manufacturer:
- KEMET
250 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 250)
€1.049
(exc. VAT)
€1.29
(inc. VAT)
Units | Per unit | Per Bag* |
250 + | €1.049 | €262.25 |
*price indicative |
- RS Stock No.:
- 173-4961
- Mfr. Part No.:
- P295BQ472M500A
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
P295 Series Metallized Paper
P295 Series is constructed of multilayer metallized paper which provides excellent stability and reliability properties, particularly in applications with continuous operation
Good resistance to ionization due to impregnated dielectric
Excellent self-healing properties ensure long life even when subjected to frequent over voltages
Good resistance to ionization due to impregnated dielectric
Excellent self-healing properties ensure long life even when subjected to frequent over voltages
Typical applications include safety capacitors for bridging of double or reinforced insulation applications requiring voltage test up to 4,000 VAC at 60 seconds. P295 Series capacitors can be left in place during this test
Approvals
ENEC, UL, cUL
Y Class - Y1
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 500V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | P295 |
Lead Pitch | 15mm |
Suppression Class | Y1 |
Length | 18mm |
Depth | 16mm |
Height | 8.5mm |
Dimensions | 18 x 16 x 8.5mm |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +115°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 173-4961
- Mfr. Part No.:
- P295BQ472M500A
- Manufacturer:
- KEMET