- RS Stock No.:
- 173-5043
- Mfr. Part No.:
- C878BF34750SA0J
- Manufacturer:
- KEMET
View all Film Capacitors
Temporarily out of stock - back order for despatch 08-03-2024, delivery within 2 working days
Price Each (In a Bag of 115)
€3.306
(exc. VAT)
€4.066
(inc. VAT)
units | Per unit | Per Bag* |
115 - 115 | €3.306 | €380.19 |
230 + | €2.83 | €325.45 |
*price indicative |
- RS Stock No.:
- 173-5043
- Mfr. Part No.:
- C878BF34750SA0J
- Manufacturer:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
KEMET Motor Run Capacitors, C87 Series
C87 Series Polypropylene metallised film with cylindrical aluminium can type filled with resin; faston, plastic deck or cable terminals and overpressure safety device.
Features and Benefits:
High capacitance density
Self-healing metal layer
VDE, CQC and UL810 approved
Rated frequency of 50 Hz and 60 Hz
Safety device protection
High capacitance density
Self-healing metal layer
VDE, CQC and UL810 approved
Rated frequency of 50 Hz and 60 Hz
Safety device protection
Typical applications include Motor Run P2 safety class: Single phase motors, Low-power electric motors and compressors
Specifications
Attribute | Value |
Capacitance | 7.5µF |
Voltage | 450V ac |
Tolerance | ±5% |
Series | C87 |
Lead Pitch | 13.4mm |
Suppression Class | P2 |
Lead Length | 13mm |
Height | 78mm |
Dimensions | 30 (Dia.) x 78mm |
Dielectric | Polypropylene |
Terminal Type | FAST-ON (Double) |
Minimum Operating Temperature | -25°C |
Package/Case | SA |
Maximum Operating Temperature | +85°C |
Dissipation Factor | 20 x 10⁻⁴% |