KEMET C3B Polypropylene Film Capacitor, 250V ac, ±10%, 12μF, Cable Mount
- RS Stock No.:
- 173-5061
- Mfr. Part No.:
- C3B2AD45120B20K
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 bag of 86 units)**
€786.21
(exc. VAT)
€967.07
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
86 - 86 | €9.142 | €786.212 |
172 - 172 | €8.776 | €754.736 |
258 + | €8.411 | €723.346 |
**price indicative
- RS Stock No.:
- 173-5061
- Mfr. Part No.:
- C3B2AD45120B20K
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 12µF | |
Voltage | 250V ac | |
Mounting Type | Cable Mount | |
Tolerance | ±10% | |
Series | C3B | |
Length | 71mm | |
Dimensions | 35 (Dia.) x 71mm | |
Dielectric | Polypropylene | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 12µF | ||
Voltage 250V ac | ||
Mounting Type Cable Mount | ||
Tolerance ±10% | ||
Series C3B | ||
Length 71mm | ||
Dimensions 35 (Dia.) x 71mm | ||
Dielectric Polypropylene | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||