Login / Register to access your benefits
Recently searched

    KEMET A72 Polypropylene Film Capacitor, 400 V ac, 1000 V dc, ±10%, 10nF, Through Hole

    Currently unavailable
    We don't know if this item will be back in stock, RS intend to remove it from our range soon.
    RS Stock No.:
    174-6248
    Mfr. Part No.:
    A72QQ2100AA02K
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Capacitance

    10nF

    Voltage

    400 V ac, 1000 V dc

    Mounting Type

    Through Hole

    Tolerance

    ±10%

    Series

    A72

    Length

    28mm

    Depth

    8.5mm

    Lead Length

    40mm

    Dimensions

    8.5 Dia. x 28mm

    Dielectric

    Polypropylene

    Terminal Type

    Axial

    Minimum Operating Temperature

    -55°C

    Dissipation Factor

    0.1 % @ 100 kHz

    Lead Diameter

    0.8mm

    Maximum Operating Temperature

    +105°C

    Related links