- RS Stock No.:
- 174-6314
- Mfr. Part No.:
- R413F11005000K
- Manufacturer:
- KEMET
740 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.431
(exc. VAT)
€0.53
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.431 | €4.31 |
100 - 190 | €0.286 | €2.86 |
200 - 440 | €0.227 | €2.27 |
450 - 890 | €0.219 | €2.19 |
900 + | €0.217 | €2.17 |
*price indicative |
- RS Stock No.:
- 174-6314
- Mfr. Part No.:
- R413F11005000K
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The R41 is constructed of metallized polypropylene film encapsulated with self-estinguishing resin.
Applications
For use in electromagnetic interference (EMI) suppression filter in "line-to-ground" and "across-the-line" applicatons. Suitable for use in situations where failure of the capacitor could lead to danger of electric shock. Not for use in "series with mains" type applications.
Applications
For use in electromagnetic interference (EMI) suppression filter in "line-to-ground" and "across-the-line" applicatons. Suitable for use in situations where failure of the capacitor could lead to danger of electric shock. Not for use in "series with mains" type applications.
Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 0.001 – 1 μF
Lead spacing: 10 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 5,000 VDC/2,500 VAC
Self-healing properties
Capacitance range: 0.001 – 1 μF
Lead spacing: 10 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 5,000 VDC/2,500 VAC
Self-healing properties
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 300 V ac, 1000 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R41 |
Lead Pitch | 10mm |
Automotive Standard | AEC-Q200 |
Suppression Class | X1, Y1 |
Length | 13mm |
Lead Length | 25mm |
Depth | 4mm |
Height | 9mm |
Dimensions | 13 x 4 x 9mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 0.3 % @ 1 kHz |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 174-6314
- Mfr. Part No.:
- R413F11005000K
- Manufacturer:
- KEMET