Login / Register to access your benefits
Recently searched

    KEMET C27 Polypropylene Film Capacitor, 470V ac, ±5%, 15μF, Through Hole

    Bulk discount available

    Subtotal (1 unit)*

    €7.12

    (exc. VAT)

    €8.76

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 26 unit(s) ready to ship from another location
    • Plus 30 unit(s) shipping from 10 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€7.12
    5 - 9€5.94
    10 - 19€4.72
    20 - 29€4.50
    30 +€4.36

    *price indicative

    RS Stock No.:
    181-0388
    Mfr. Part No.:
    C274AC35150AA0J
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Capacitance

    15µF

    Voltage

    470V ac

    Mounting Type

    Through Hole

    Tolerance

    ±5%

    Series

    C27

    Lead Pitch

    13.4mm

    Lead Length

    6.3mm

    Height

    73.5mm

    Dimensions

    40 Dia. x 73.5mm

    Dielectric

    Polypropylene

    Terminal Type

    Double Faston

    Dissipation Factor

    20 x 10^4%

    Minimum Operating Temperature

    -25°C

    Lead Diameter

    0.8mm

    Maximum Operating Temperature

    +85°C

    Related links