- RS Stock No.:
- 181-0414
- Mfr. Part No.:
- C274AC35300AA0J
- Manufacturer:
- KEMET
11 In stock for delivery within 2 working days
Added
Price Each
€8.95
(exc. VAT)
€11.01
(inc. VAT)
Units | Per unit |
1 - 4 | €8.95 |
5 - 9 | €8.51 |
10 - 24 | €7.96 |
25 + | €7.55 |
- RS Stock No.:
- 181-0414
- Mfr. Part No.:
- C274AC35300AA0J
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
C27 is a polypropylene metallized film, with a cylindrical plastic can-type construction filled with resin. It uses faston and plastic deck or cable terminals. Applications: Typical applications include motor start S0 safety class.
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Specifications
Attribute | Value |
---|---|
Capacitance | 30µF |
Voltage | 470V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C27 |
Lead Pitch | 13.4mm |
Lead Length | 6.3mm |
Height | 93mm |
Dimensions | 45 Dia. x 93mm |
Dielectric | Polypropylene |
Terminal Type | Double Faston |
Maximum Operating Temperature | +85°C |
Dissipation Factor | 20 x 10^4% |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 181-0414
- Mfr. Part No.:
- C274AC35300AA0J
- Manufacturer:
- KEMET