- RS Stock No.:
- 183-3117
- Mfr. Part No.:
- MMT0100J33300000000
- Manufacturer:
- NISSEI
20 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 10)
€0.392
(exc. VAT)
€0.482
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | €0.392 | €3.92 |
20 + | €0.359 | €3.59 |
*price indicative |
- RS Stock No.:
- 183-3117
- Mfr. Part No.:
- MMT0100J33300000000
- Manufacturer:
- NISSEI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
We have MTF(A) type where oxygen-free copper wires are used as lead wires and all lead wires of MTF(A) type are formed.
Standardized 5.0 mm lead spacing from 0.01 to 1.0 μF and available both in lead formed type and straight lead type for auto insertion.
Miniature size
General purpose application
Substitution for ECQV
Standardized 5.0 mm lead spacing from 0.01 to 1.0 μF and available both in lead formed type and straight lead type for auto insertion.
Miniature size
General purpose application
Substitution for ECQV
Specifications
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MMT |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 3.2mm |
Height | 5mm |
Dimensions | 7.3 x 3.2 x 5mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.01% |
Lead Diameter | 0.5mm |
- RS Stock No.:
- 183-3117
- Mfr. Part No.:
- MMT0100J33300000000
- Manufacturer:
- NISSEI