- RS Stock No.:
- 183-3189
- Mfr. Part No.:
- AMZB0100J10200000000
- Manufacturer:
- NISSEI
110 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 10)
€0.274
(exc. VAT)
€0.337
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | €0.274 | €2.74 |
20 + | €0.251 | €2.51 |
*price indicative |
- RS Stock No.:
- 183-3189
- Mfr. Part No.:
- AMZB0100J10200000000
- Manufacturer:
- NISSEI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NISSEI Polyester Capacitor
The NISSEI AMZ series, 1nF is a through-hole mount polyester capacitor. It has a voltage rating of 100VDC.
Features and Benefits
Auto insertion
Insulation resistance is 30000mohm
Lead pitch is 3.5mm
Operating temperature ranges between -40°C and 85°C
Small allowance in the lead pitch dimensions
Small size, in H dimension that is advantageous to save space of PCB
Tolerance is ±5%
Insulation resistance is 30000mohm
Lead pitch is 3.5mm
Operating temperature ranges between -40°C and 85°C
Small allowance in the lead pitch dimensions
Small size, in H dimension that is advantageous to save space of PCB
Tolerance is ±5%
Applications
general-purpose
Industrial
Snubber circuits
Industrial
Snubber circuits
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | AMZ |
Lead Pitch | 3.5mm |
Length | 4.8mm |
Depth | 2.5mm |
Height | 7mm |
Dimensions | 4.8 x 2.5 x 7mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.5mm |
Dissipation Factor | 0.008% |
- RS Stock No.:
- 183-3189
- Mfr. Part No.:
- AMZB0100J10200000000
- Manufacturer:
- NISSEI