- RS Stock No.:
- 183-3216
- Mfr. Part No.:
- MMX0450K22500000000
- Manufacturer:
- NISSEI
10 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 10)
€2.977
(exc. VAT)
€3.662
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | €2.977 | €29.77 |
20 + | €2.683 | €26.83 |
*price indicative |
- RS Stock No.:
- 183-3216
- Mfr. Part No.:
- MMX0450K22500000000
- Manufacturer:
- NISSEI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Smaller version of MMC type.
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMX |
Lead Pitch | 22.5mm |
Length | 25.5mm |
Depth | 8.8mm |
Height | 18.8mm |
Dimensions | 25.5 x 8.8 x 18.8mm |
Dielectric | Polyester |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Dissipation Factor | 0.008% |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 183-3216
- Mfr. Part No.:
- MMX0450K22500000000
- Manufacturer:
- NISSEI