- RS Stock No.:
- 183-3234
- Mfr. Part No.:
- MMX0630K47200000000
- Manufacturer:
- NISSEI
150 Within 2 working day(s) (EU stock)
40 Within 5 working day(s) (EU stock)
Price Each (In a Pack of 10)
€0.392
(exc. VAT)
€0.482
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | €0.392 | €3.92 |
20 + | €0.359 | €3.59 |
*price indicative |
- RS Stock No.:
- 183-3234
- Mfr. Part No.:
- MMX0630K47200000000
- Manufacturer:
- NISSEI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Smaller version of MMC type.
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMX |
Lead Pitch | 7.5mm |
Length | 9.8mm |
Depth | 4.2mm |
Height | 6mm |
Dimensions | 9.8 x 4.2 x 6mm |
Dielectric | Polyester |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Dissipation Factor | 0.008% |
- RS Stock No.:
- 183-3234
- Mfr. Part No.:
- MMX0630K47200000000
- Manufacturer:
- NISSEI