- RS Stock No.:
- 183-3339
- Mfr. Part No.:
- MMT0250J33300000000
- Manufacturer:
- NISSEI
140 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 10)
€0.47
(exc. VAT)
€0.58
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | €0.47 | €4.70 |
20 + | €0.427 | €4.27 |
*price indicative |
- RS Stock No.:
- 183-3339
- Mfr. Part No.:
- MMT0250J33300000000
- Manufacturer:
- NISSEI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Standardized 5.0 mm lead spacing from 0.01 to 1.0 μF and available both in lead formed type and straight lead type for auto insertion
Miniature size
General purpose application
Substitution for ECQV
Miniature size
General purpose application
Substitution for ECQV
Specifications
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MMT |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 3.2mm |
Height | 6mm |
Dimensions | 7.3 x 3.2 x 6mm |
Dielectric | Polyester |
Dissipation Factor | 0.01% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.5mm |
- RS Stock No.:
- 183-3339
- Mfr. Part No.:
- MMT0250J33300000000
- Manufacturer:
- NISSEI