- RS Stock No.:
- 183-3388
- Mfr. Part No.:
- MMT0100J10300000000
- Manufacturer:
- NISSEI
Temporarily out of stock - back order for despatch 20-08-2024, delivery within 5 working days
Added
Price Each (In a Pack of 10)
€0.352
(exc. VAT)
€0.433
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | €0.352 | €3.52 |
20 + | €0.321 | €3.21 |
*price indicative |
- RS Stock No.:
- 183-3388
- Mfr. Part No.:
- MMT0100J10300000000
- Manufacturer:
- NISSEI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NISSEI Polyester Capacitor
The NISSEI MMT series, 10nF is a through-hole mount polyester capacitor. It has a voltage rating of 100VDC.
Features and Benefits
Auto insertion
Insulation resistance is 3000mohm
Lead pitch is 5mm
Miniature size
Operating temperature ranges between -40°C and 85°C
PET film dielectric material
Tolerance is ±5%
Insulation resistance is 3000mohm
Lead pitch is 5mm
Miniature size
Operating temperature ranges between -40°C and 85°C
PET film dielectric material
Tolerance is ±5%
Applications
General-purpose
Substitution for ECQV
Substitution for ECQV
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MMT |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 3.2mm |
Height | 5mm |
Dimensions | 7.3 x 3.2 x 5mm |
Dissipation Factor | 0.01% |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 183-3388
- Mfr. Part No.:
- MMT0100J10300000000
- Manufacturer:
- NISSEI