- RS Stock No.:
- 183-3391
- Mfr. Part No.:
- MMT0063J15500000000
- Manufacturer:
- NISSEI
20 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 10)
€1.998
(exc. VAT)
€2.458
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | €1.998 | €19.98 |
20 + | €1.795 | €17.95 |
*price indicative |
- RS Stock No.:
- 183-3391
- Mfr. Part No.:
- MMT0063J15500000000
- Manufacturer:
- NISSEI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NISSEI Polyester Capacitor
The NISSEI MMT series, 1.5μF is a through-hole mount polyester capacitor. It has a voltage rating of 63VDC.
Features and Benefits
Auto insertion
Insulation resistance is 1000ohm
Lead pitch is 5mm
Miniature size
Operating temperature ranges between -40°C and 85°C
Tolerance is ±5%
Insulation resistance is 1000ohm
Lead pitch is 5mm
Miniature size
Operating temperature ranges between -40°C and 85°C
Tolerance is ±5%
Applications
General-purpose
Substitution for ECQV
Substitution for ECQV
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MMT |
Lead Pitch | 7.5mm |
Length | 11mm |
Depth | 5mm |
Height | 11mm |
Dimensions | 11 x 5 x 11mm |
Dissipation Factor | 0.01% |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 183-3391
- Mfr. Part No.:
- MMT0063J15500000000
- Manufacturer:
- NISSEI