- RS Stock No.:
- 183-3401
- Mfr. Part No.:
- MMT0063J15400000000
- Manufacturer:
- NISSEI
Discontinued product
- RS Stock No.:
- 183-3401
- Mfr. Part No.:
- MMT0063J15400000000
- Manufacturer:
- NISSEI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
We have MTF(A) type where oxygen-free copper wires are used as lead wires and all lead wires of MTF(A) type are formed.
Standardized 5.0 mm lead spacing from 0.01 to 1.0 μF and available both in lead formed type and straight lead type for auto insertion.
Miniature size
General purpose application
Substitution for ECQV
Standardized 5.0 mm lead spacing from 0.01 to 1.0 μF and available both in lead formed type and straight lead type for auto insertion.
Miniature size
General purpose application
Substitution for ECQV
Specifications
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MMT |
Lead Pitch | 5mm |
Length | 8mm |
Depth | 3.5mm |
Height | 5.5mm |
Dimensions | 8 x 3.5 x 5.5mm |
Dissipation Factor | 0.01% |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 183-3401
- Mfr. Part No.:
- MMT0063J15400000000
- Manufacturer:
- NISSEI