- RS Stock No.:
- 185-4230
- Mfr. Part No.:
- MKT1813533255
- Manufacturer:
- Vishay
5 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€3.93
(exc. VAT)
€4.83
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €3.93 | €19.65 |
25 - 45 | €2.358 | €11.79 |
50 - 120 | €2.162 | €10.81 |
125 - 245 | €1.77 | €8.85 |
250 + | €1.572 | €7.86 |
*price indicative |
- RS Stock No.:
- 185-4230
- Mfr. Part No.:
- MKT1813533255
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1813 |
Lead Pitch | 35mm |
Length | 31.5mm |
Dielectric | Metallised Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |