Login / Register to access your benefits
Recently searched

    EPCOS B32032 Polypropylene Film Capacitor, 350V ac, ±20%, 56nF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 10 units)*

    €6.61

    (exc. VAT)

    €8.13

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    Per Pack*
    10 - 40€0.661€6.61
    50 - 90€0.594€5.94
    100 - 240€0.551€5.51
    250 +€0.485€4.85

    *price indicative

    Packaging Options:
    RS Stock No.:
    185-5029
    Mfr. Part No.:
    B32032A4563M000
    Brand:
    EPCOS
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    EPCOS

    Capacitance

    56nF

    Voltage

    350V ac

    Mounting Type

    Through Hole

    Tolerance

    ±20%

    Series

    B32032

    Automotive Standard

    AEC-Q200D

    Lead Pitch

    15mm

    Suppression Class

    Y2

    Length

    18mm

    Depth

    9mm

    Lead Length

    6mm

    Height

    17.5mm

    Dimensions

    18 x 9 x 17.5mm

    Dielectric

    Polypropylene

    Terminal Type

    Solder

    Dissipation Factor

    1 x 10^-3%

    Maximum Operating Temperature

    +110°C

    Lead Diameter

    0.8mm

    Related links