Login / Register to access your benefits
Recently searched

    EPCOS B32652 Polypropylene Film Capacitor, 160 V ac, 250 V dc, ±10%, 470nF, Through Hole

    Bulk discount available

    Subtotal (1 unit)**

    €0.72

    (exc. VAT)

    €0.89

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 24€0.72
    25 - 49€0.63
    50 - 99€0.55
    100 - 249€0.46
    250 +€0.44

    **price indicative

    Packaging Options:
    RS Stock No.:
    190-7839
    Mfr. Part No.:
    B32652A3474K000
    Manufacturer:
    EPCOS
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    EPCOS

    Capacitance

    470nF

    Voltage

    160 V ac, 250 V dc

    Mounting Type

    Through Hole

    Tolerance

    ±10%

    Series

    B32652

    Lead Pitch

    15mm

    Length

    18mm

    Depth

    8.5mm

    Height

    14.5mm

    Dimensions

    18 x 8.5 x 14.5mm

    Dielectric

    Polypropylene

    Terminal Type

    Through Hole

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +100°C

    Lead Diameter

    0.8mm

    Related links