KEMET R76_125C Polypropylene Film Capacitor, 1 kV dc, 600 V ac, ±5%, 1μF, Through Hole
- RS Stock No.:
- 192-8732
- Mfr. Part No.:
- R76QW410050H3J
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 unit)**
€6.15
(exc. VAT)
€7.56
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €6.15 |
10 - 24 | €5.66 |
25 - 49 | €5.13 |
50 - 99 | €4.48 |
100 + | €3.82 |
**price indicative
- RS Stock No.:
- 192-8732
- Mfr. Part No.:
- R76QW410050H3J
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 1µF | |
Voltage | 1 kV dc, 600 V ac | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | R76_125C | |
Automotive Standard | AEC-Q200 | |
Lead Pitch | 37.5mm | |
Length | 41.5mm | |
Depth | 20mm | |
Lead Length | 25mm | |
Equivalent Series Resistance | 7mΩ | |
Height | 40mm | |
Dimensions | 41.5 x 20 x 40mm | |
Dielectric | Polypropylene | |
Terminal Type | Solder | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Dissipation Factor | <lteq/>0.06% | |
Lead Diameter | 1mm | |
Package/Case | 50 | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 1µF | ||
Voltage 1 kV dc, 600 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series R76_125C | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 37.5mm | ||
Length 41.5mm | ||
Depth 20mm | ||
Lead Length 25mm | ||
Equivalent Series Resistance 7mΩ | ||
Height 40mm | ||
Dimensions 41.5 x 20 x 40mm | ||
Dielectric Polypropylene | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor <lteq/>0.06% | ||
Lead Diameter 1mm | ||
Package/Case 50 | ||
Related links
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 1μF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 1.2μF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 12nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 22nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 47nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 10nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 270nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 1nF, Through Hole