Login / Register to access your benefits
Recently searched

    EPCOS B32023 Polypropylene Film Capacitor, 300V ac, ±20%, 330nF, Through Hole

    Subtotal (1 box of 260 units)**

    €449.02

    (exc. VAT)

    €552.24

    (inc. VAT)

    Add to Basket
    Select or type quantity
    780 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    260 +€1.727€449.02

    **price indicative

    RS Stock No.:
    194-3429
    Mfr. Part No.:
    B32023A3334M000
    Manufacturer:
    EPCOS
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    EPCOS

    Capacitance

    330nF

    Voltage

    300V ac

    Mounting Type

    Through Hole

    Tolerance

    ±20%

    Series

    B32023

    Lead Pitch

    22.5mm

    Suppression Class

    Y2

    Length

    26.5mm

    Lead Length

    6mm

    Depth

    14.5mm

    Height

    29.5mm

    Dimensions

    26.5 x 14.5 x 29.5mm

    Dielectric

    Polypropylene

    Dissipation Factor

    1 x 10^-3%

    Lead Diameter

    0.8mm

    Maximum Operating Temperature

    +110°C

    Related links