EPCOS B32529 Polyester Film Capacitor, 32 V ac, 50 V dc, ±10%, 3.3μF, Through Hole
- RS Stock No.:
- 194-3512
- Mfr. Part No.:
- B32529D5335K000
- Manufacturer:
- EPCOS
Subtotal (1 box of 1000 units)**
€526.00
(exc. VAT)
€647.00
(inc. VAT)
4000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
1000 + | €0.526 | €526.00 |
**price indicative
- RS Stock No.:
- 194-3512
- Mfr. Part No.:
- B32529D5335K000
- Manufacturer:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | EPCOS | |
Capacitance | 3.3µF | |
Voltage | 32 V ac, 50 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | B32529 | |
Automotive Standard | AEC-Q200D | |
Lead Pitch | 5mm | |
Length | 7.8mm | |
Depth | 7.8mm | |
Height | 13mm | |
Dimensions | 7.8 x 7.8 x 13mm | |
Dielectric | Polyester | |
Terminal Type | Solder | |
Lead Diameter | 0.5mm | |
Select all | ||
---|---|---|
Manufacturer EPCOS | ||
Capacitance 3.3µF | ||
Voltage 32 V ac, 50 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32529 | ||
Automotive Standard AEC-Q200D | ||
Lead Pitch 5mm | ||
Length 7.8mm | ||
Depth 7.8mm | ||
Height 13mm | ||
Dimensions 7.8 x 7.8 x 13mm | ||
Dielectric Polyester | ||
Terminal Type Solder | ||
Lead Diameter 0.5mm | ||
Related links
- EPCOS B32529 Polyester Film Capacitor 50 V dc 3.3μF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 1μF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 33nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 10nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 4.7nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 220nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 1.5nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 100nF, Through Hole