Login / Register to access your benefits
Recently searched

    EPCOS B32520 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 1μF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €5.27

    (exc. VAT)

    €6.48

    (inc. VAT)

    Add to Basket
    Select or type quantity
    40 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 90€0.527€5.27
    100 - 240€0.478€4.78
    250 - 490€0.444€4.44
    500 +€0.427€4.27

    **price indicative

    RS Stock No.:
    194-3587
    Mfr. Part No.:
    B32520C1105K000
    Manufacturer:
    EPCOS
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    EPCOS

    Capacitance

    1µF

    Voltage

    63 V ac, 100 V dc

    Mounting Type

    Through Hole

    Tolerance

    ±10%

    Series

    B32520

    Automotive Standard

    AEC-Q200D

    Lead Pitch

    7.5mm

    Length

    10.3mm

    Depth

    6mm

    Height

    12mm

    Dimensions

    10.3 x 6 x 12mm

    Dielectric

    Polyester

    Terminal Type

    Solder

    Lead Diameter

    0.5mm

    Related links