KEMET C44U Polypropylene Film Capacitor, 1500V dc, 10%, 230μF, Screw Mount
- RS Stock No.:
- 196-8837
- Mfr. Part No.:
- C44USGT6230M86K
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 bag of 5 units)**
€309.84
(exc. VAT)
€381.11
(inc. VAT)
Temporarily out of stock - back order for despatch 10-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
5 - 5 | €61.968 | €309.84 |
10 - 15 | €53.17 | €265.85 |
20 - 30 | €51.806 | €259.03 |
35 - 65 | €50.44 | €252.20 |
70 + | €49.202 | €246.01 |
**price indicative
- RS Stock No.:
- 196-8837
- Mfr. Part No.:
- C44USGT6230M86K
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 230µF | |
Voltage | 1500V dc | |
Mounting Type | Screw Mount | |
Tolerance | 10% | |
Series | C44U | |
Lead Pitch | 32mm | |
Length | 178.5mm | |
Equivalent Series Resistance | 1.9mΩ | |
Dielectric | Polypropylene | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 230µF | ||
Voltage 1500V dc | ||
Mounting Type Screw Mount | ||
Tolerance 10% | ||
Series C44U | ||
Lead Pitch 32mm | ||
Length 178.5mm | ||
Equivalent Series Resistance 1.9mΩ | ||
Dielectric Polypropylene | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- KEMET C44U Polypropylene Film Capacitor 10% Screw Mount
- KEMET C44U Polypropylene Film Capacitor 10% Screw Mount
- KEMET C44U Polypropylene Film Capacitor 10% Screw Mount
- KEMET C44U Polypropylene Film Capacitor 10% Screw Mount
- KEMET C44U Polypropylene Film Capacitor 10% Screw Mount
- KEMET C44U Polypropylene Film Capacitor 10% Screw Mount
- KEMET C44U Polypropylene Film Capacitor 10% Screw Mount
- KEMET C44U Polypropylene Film Capacitor 10% Screw Mount