KEMET R41-T Metallised Polypropylene Film Capacitor, 1.5 kV dc, 300 V ac, ±10%, 4.7nF, Through Hole
- RS Stock No.:
- 197-2031
- Mfr. Part No.:
- R413I147050T0K
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 pack of 25 units)**
€6.93
(exc. VAT)
€8.53
(inc. VAT)
125 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 - 75 | €0.277 | €6.925 |
100 - 225 | €0.25 | €6.25 |
250 - 475 | €0.24 | €6.00 |
500 + | €0.23 | €5.75 |
**price indicative
- RS Stock No.:
- 197-2031
- Mfr. Part No.:
- R413I147050T0K
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 4.7nF | |
Voltage | 1.5 kV dc, 300 V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | R41-T | |
Lead Pitch | 15mm | |
Automotive Standard | AEC-Q200 | |
Suppression Class | Y2/X1 (IEC 60384-14) | |
Length | 18mm | |
Depth | 5mm | |
Lead Length | 25mm | |
Height | 11mm | |
Dimensions | 18 x 5 x 11mm | |
Dielectric | Metallised Polypropylene | |
Lead Diameter | 0.6mm | |
Minimum Operating Temperature | -40°C | |
Dissipation Factor | =0.3% | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 4.7nF | ||
Voltage 1.5 kV dc, 300 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R41-T | ||
Lead Pitch 15mm | ||
Automotive Standard AEC-Q200 | ||
Suppression Class Y2/X1 (IEC 60384-14) | ||
Length 18mm | ||
Depth 5mm | ||
Lead Length 25mm | ||
Height 11mm | ||
Dimensions 18 x 5 x 11mm | ||
Dielectric Metallised Polypropylene | ||
Lead Diameter 0.6mm | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor =0.3% | ||
Maximum Operating Temperature +125°C | ||
Related links
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac...
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 10nF,...
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac...
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 22nF,...
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 15nF,...
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 47nF,...
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac...
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac...