KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, 10%, 1.5μF, Through Hole
- RS Stock No.:
- 201-1909
- Mfr. Part No.:
- F862FI155K310ZV054
- Manufacturer:
- KEMET
Subtotal (1 box of 250 units)*
€229.50
(exc. VAT)
€282.25
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
---|---|---|
250 + | €0.918 | €229.50 |
*price indicative
- RS Stock No.:
- 201-1909
- Mfr. Part No.:
- F862FI155K310ZV054
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1.5µF | |
Voltage | 310V ac | |
Mounting Type | Through Hole | |
Tolerance | 10% | |
Series | F862 | |
Lead Pitch | 27.5mm | |
Automotive Standard | AEC-Q200 | |
Suppression Class | X2 | |
Length | 31.5mm | |
Depth | 13mm | |
Height | 25mm | |
Dielectric | Metallised Polypropylene | |
Maximum Operating Temperature | +110°C | |
Minimum Operating Temperature | −40°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1.5µF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance 10% | ||
Series F862 | ||
Lead Pitch 27.5mm | ||
Automotive Standard AEC-Q200 | ||
Suppression Class X2 | ||
Length 31.5mm | ||
Depth 13mm | ||
Height 25mm | ||
Dielectric Metallised Polypropylene | ||
Maximum Operating Temperature +110°C | ||
Minimum Operating Temperature −40°C | ||
Related links
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole