KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, 10%, 470nF, Through Hole

Bulk discount available

Subtotal (1 pack of 10 units)*

€7.86

(exc. VAT)

€9.67

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 880 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40€0.786€7.86
50 - 90€0.732€7.32
100 - 240€0.692€6.92
250 +€0.654€6.54

*price indicative

RS Stock No.:
201-1922
Mfr. Part No.:
F862BY474K310ZV054
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

470nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

10%

Series

F862

Lead Pitch

15mm

Automotive Standard

AEC-Q200

Suppression Class

X2

Length

18mm

Depth

11mm

Height

19mm

Dielectric

Metallised Polypropylene

Minimum Operating Temperature

−40°C

Maximum Operating Temperature

+110°C

Related links