- RS Stock No.:
- 201-2110
- Mfr. Part No.:
- SMP253MA4100MTR24
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 29-05-2024, delivery within 2 working days
Added
Price Each (On a Reel of 600)
€1.157
(exc. VAT)
€1.423
(inc. VAT)
Units | Per unit | Per Reel* |
600 + | €1.157 | €694.20 |
*price indicative |
- RS Stock No.:
- 201-2110
- Mfr. Part No.:
- SMP253MA4100MTR24
- Manufacturer:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- LI
Product Details
The Kemet Electronics 1000pF paper capacitance has multilayer, metallized paper, encapsulated and impregnated in self-extinguishing material. It has impregnated paper that ensures excellent stability and reliability properties.
High dv/dt capability
Capacitance tolerance is 20%
Its thickness is 6.5mm
Capacitance tolerance is 20%
Its thickness is 6.5mm
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 250V dc |
Mounting Type | Surface Mount |
Tolerance | ±20% |
Series | SMP253 |
Lead Pitch | 12.7mm |
Suppression Class | Y2 |
Length | 12.7mm |
Depth | 11.5mm |
Height | 6.5mm |
Dimensions | 12.7 x 11.5 x 6.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
- RS Stock No.:
- 201-2110
- Mfr. Part No.:
- SMP253MA4100MTR24
- Manufacturer:
- KEMET