Panasonic ECQUB Polypropylene Capacitor PP, 300V ac, ±20%, 1nF, Through Hole
- RS Stock No.:
- 211-0259
- Mfr. Part No.:
- ECQUBAF102M
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)**
€13.73
(exc. VAT)
€16.89
(inc. VAT)
1650 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €1.373 | €13.73 |
50 - 90 | €1.064 | €10.64 |
100 - 240 | €0.888 | €8.88 |
250 - 490 | €0.653 | €6.53 |
500 + | €0.619 | €6.19 |
**price indicative
- RS Stock No.:
- 211-0259
- Mfr. Part No.:
- ECQUBAF102M
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 1nF | |
Voltage | 300V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | ECQUB | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 1nF | ||
Voltage 300V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series ECQUB | ||
Related links
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±10% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole