KEMET R75 Polypropylene Capacitor PP, 630V dc, 5%, 1μF, Through Hole
- RS Stock No.:
- 212-6684
- Mfr. Part No.:
- R75PR410050H3J
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 pack of 2 units)**
€4.38
(exc. VAT)
€5.38
(inc. VAT)
Temporarily out of stock - back order for despatch 06-03-2026, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 - 18 | €2.19 | €4.38 |
20 - 48 | €2.02 | €4.04 |
50 - 98 | €1.825 | €3.65 |
100 - 198 | €1.555 | €3.11 |
200 + | €1.375 | €2.75 |
**price indicative
- RS Stock No.:
- 212-6684
- Mfr. Part No.:
- R75PR410050H3J
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 1µF | |
Voltage | 630V dc | |
Mounting Type | Through Hole | |
Tolerance | 5% | |
Series | R75 | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 1µF | ||
Voltage 630V dc | ||
Mounting Type Through Hole | ||
Tolerance 5% | ||
Series R75 | ||
Related links
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole