Login / Register to access your benefits
Recently searched

    KEMET R46 Polypropylene Film Capacitor, 310V dc, ±10%, 1.5μF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    €5.95

    (exc. VAT)

    €7.30

    (inc. VAT)

    Add to Basket
    Select or type quantity
    110 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 - 5€1.19€5.95
    10 - 45€1.10€5.50
    50 - 95€1.006€5.03
    100 +€0.884€4.42

    **price indicative

    Packaging Options:
    RS Stock No.:
    238-4945
    Mfr. Part No.:
    R463N415050H7K
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    1.5µF

    Voltage

    310V dc

    Mounting Type

    Through Hole

    Tolerance

    ±10%

    Series

    R46

    Related links