Login / Register to access your benefits
Recently searched

    KEMET R46 Polypropylene Film Capacitor, 310V dc, ±20%, 1.5μF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 1 unit)**

    €5.29

    (exc. VAT)

    €6.51

    (inc. VAT)

    Add to Basket
    Select or type quantity
    167 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pack(s)
    Per Pack
    1 - 4€5.29
    5 - 9€5.07
    10 - 24€4.86
    25 +€4.54

    **price indicative

    Packaging Options:
    RS Stock No.:
    238-4960
    Mfr. Part No.:
    R463W515050H7M
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    1.5µF

    Voltage

    310V dc

    Mounting Type

    Through Hole

    Tolerance

    ±20%

    Series

    R46

    Related links