Panasonic EZPV Polypropylene Film Film Capacitor, 800V dc, ±10%, 18μF, Through Hole
- RS Stock No.:
- 289-0039
- Distrelec Article No.:
- 304-07-518
- Mfr. Part No.:
- EZPV80186MTU
- Manufacturer:
- Panasonic
Bulk discount available
Price Each**
€10.08
(exc. VAT)
€12.40
(inc. VAT)
Temporarily out of stock - back order for despatch 18-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €10.08 |
10 - 24 | €9.54 |
25 - 49 | €9.06 |
50 - 99 | €8.61 |
100 + | €7.84 |
**price indicative
- RS Stock No.:
- 289-0039
- Distrelec Article No.:
- 304-07-518
- Mfr. Part No.:
- EZPV80186MTU
- Manufacturer:
- Panasonic
Related links
- Panasonic EZPV Polypropylene Film Film Capacitor ±10% Through Hole
- EZPV Polypropylene Film Film Capacitor ±10% Through Hole
- Panasonic EZPV Polypropylene Film Film Capacitor ±10% Through Hole
- Panasonic EZPV Polypropylene Film Film Capacitor ±10% Through Hole
- Panasonic EZPV Polypropylene Film Film Capacitor ±10% Through Hole
- Panasonic EZPV Polypropylene Film Film Capacitor ±10% Through Hole
- Panasonic EZPV Polypropylene Film Film Capacitor ±10% Through Hole
- EPCOS B32778 Polypropylene Film Capacitor 10% Through Hole