- RS Stock No.:
- 298-0166
- Mfr. Part No.:
- MMK10474J63A01L4BULK
- Manufacturer:
- KEMET
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
€0.874
(exc. VAT)
€1.075
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €0.874 | €4.37 |
50 - 95 | €0.816 | €4.08 |
100 - 245 | €0.762 | €3.81 |
250 - 495 | €0.706 | €3.53 |
500 + | €0.648 | €3.24 |
*price indicative |
- RS Stock No.:
- 298-0166
- Mfr. Part No.:
- MMK10474J63A01L4BULK
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
MMK Series
Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.
Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads
Self-extinguishing encapsulation material to UL 94V-0
Radial leads
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MMK |
Lead Pitch | 10mm |
Length | 13mm |
Depth | 4mm |
Height | 9mm |
Dimensions | 4 x 9 x 13mm |
Dielectric | Polyester |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 298-0166
- Mfr. Part No.:
- MMK10474J63A01L4BULK
- Manufacturer:
- KEMET