- RS Stock No.:
- 311-1052
- Mfr. Part No.:
- PME271MD6220KR30
- Manufacturer:
- KEMET
75 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€3.142
(exc. VAT)
€3.865
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €3.142 | €15.71 |
50 - 370 | €2.538 | €12.69 |
375 - 495 | €1.942 | €9.71 |
500 - 1245 | €1.474 | €7.37 |
1250 + | €1.29 | €6.45 |
*price indicative |
- RS Stock No.:
- 311-1052
- Mfr. Part No.:
- PME271MD6220KR30
- Manufacturer:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
PME 271M Metallised Paper
Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | PME271 |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 27mm |
Depth | 10mm |
Height | 19mm |
Dimensions | 27 x 10 x 19mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |
- RS Stock No.:
- 311-1052
- Mfr. Part No.:
- PME271MD6220KR30
- Manufacturer:
- KEMET