KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 40μF, Chassis Mount
- RS Stock No.:
- 377-8986
- Mfr. Part No.:
- C274AC35400SA0J
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 unit)*
€19.21
(exc. VAT)
€23.63
(inc. VAT)
In Stock
- 82 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from 25 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €19.21 |
5 - 9 | €18.44 |
10 - 24 | €17.68 |
25 - 49 | €16.13 |
50 + | €14.41 |
*price indicative
- RS Stock No.:
- 377-8986
- Mfr. Part No.:
- C274AC35400SA0J
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 40µF | |
Voltage | 470V ac | |
Mounting Type | Chassis Mount | |
Tolerance | ±5% | |
Series | C27 | |
Height | 121mm | |
Dimensions | 50 (Dia.) x 121mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Stud Mount | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 40µF | ||
Voltage 470V ac | ||
Mounting Type Chassis Mount | ||
Tolerance ±5% | ||
Series C27 | ||
Height 121mm | ||
Dimensions 50 (Dia.) x 121mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Stud Mount | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Related links
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount