- RS Stock No.:
- 414-7670
- Mfr. Part No.:
- PHE426HK5470JR05
- Manufacturer:
- KEMET
60 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.222
(exc. VAT)
€0.273
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.222 | €2.22 |
50 - 90 | €0.206 | €2.06 |
100 - 240 | €0.193 | €1.93 |
250 - 490 | €0.179 | €1.79 |
500 + | €0.164 | €1.64 |
*price indicative |
- RS Stock No.:
- 414-7670
- Mfr. Part No.:
- PHE426HK5470JR05
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
PHE426 Series
Pulse operation in SMPS, TV, monitor, electrical ballast and other high frequency
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | PHE426 |
Lead Pitch | 7.5mm |
Length | 10mm |
Depth | 4mm |
Lead Length | 5mm |
Height | 8mm |
Dimensions | 10 x 4 x 8mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 414-7670
- Mfr. Part No.:
- PHE426HK5470JR05
- Manufacturer:
- KEMET