- RS Stock No.:
- 441-9739
- Mfr. Part No.:
- R463W447050M1K
- Manufacturer:
- KEMET
80 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€2.983
(exc. VAT)
€3.669
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €2.983 | €29.83 |
50 - 90 | €2.774 | €27.74 |
100 - 240 | €2.565 | €25.65 |
250 - 490 | €2.416 | €24.16 |
500 + | €2.178 | €21.78 |
*price indicative |
- RS Stock No.:
- 441-9739
- Mfr. Part No.:
- R463W447050M1K
- Manufacturer:
- KEMET
Legislation and Compliance
Product Details
KEMET R46 Series
KEMET R46 Series are metallised polypropylene Film Capacitors that have self-healing properties.
Features
Rated voltage: 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties
Applications
For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification.
Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.
Standards
EN132400 class X2, UL1414
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, cUL, CQC
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R46 |
Lead Pitch | 37.5mm |
Suppression Class | X2 |
Length | 41.5mm |
Depth | 19mm |
Height | 32mm |
Dimensions | 41.5 x 19 x 32mm |
Dielectric | Polypropylene |
Lead Diameter | 1mm |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 441-9739
- Mfr. Part No.:
- R463W447050M1K
- Manufacturer:
- KEMET