- RS Stock No.:
- 483-3999
- Mfr. Part No.:
- B32560J1334K000
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
€0.252
(exc. VAT)
€0.31
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €0.252 | €1.26 |
*price indicative |
- RS Stock No.:
- 483-3999
- Mfr. Part No.:
- B32560J1334K000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32560 |
Lead Pitch | 7.5mm |
Length | 9mm |
Depth | 2.7mm |
Height | 5.7mm |
Dimensions | 2.7 x 5.7 x 9mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +125°C |