- RS Stock No.:
- 487-9951
- Mfr. Part No.:
- BFC237251223
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 487-9951
- Mfr. Part No.:
- BFC237251223
- Manufacturer:
- Vishay
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
MKT 372 Series
Metallised polyester
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Please note that the following table is general to series information, for more specific information please check against datasheet.
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Please note that the following table is general to series information, for more specific information please check against datasheet.
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 220 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 372, MKT372 |
Lead Pitch | 10mm |
Length | 12.5mm |
Depth | 4mm |
Height | 10mm |
Dimensions | 4 x 10 x 12.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |