- RS Stock No.:
- 533-0570
- Mfr. Part No.:
- PME295RB3470MR30
- Manufacturer:
- KEMET
60 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.636
(exc. VAT)
€2.012
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | €1.636 | €8.18 |
100 - 245 | €1.522 | €7.61 |
250 - 495 | €1.422 | €7.11 |
500 - 995 | €1.324 | €6.62 |
1000 + | €1.196 | €5.98 |
*price indicative |
- RS Stock No.:
- 533-0570
- Mfr. Part No.:
- PME295RB3470MR30
- Manufacturer:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
PME 295 Metallised Paper
Suitable for double or reinforced insulated applications (class Y1)
440Vac rating for use in Y class applications
Very precise positioning of the leads in relation to the case allow efficient utilisation of board space
Self extinguishing UL94V-0 (1.6mm) encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent over voltages
Meets the most stringent IEC humidity class, 56 days
440Vac rating for use in Y class applications
Very precise positioning of the leads in relation to the case allow efficient utilisation of board space
Self extinguishing UL94V-0 (1.6mm) encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent over voltages
Meets the most stringent IEC humidity class, 56 days
Standards
EN132400
Warning
Capacitors are designed for connecting directly accross a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL, CSA
Approvals
SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL, CSA
Standards
EN132400
Y Class - Y1
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 480V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PME295 |
Lead Pitch | 15mm |
Suppression Class | Y1 |
Length | 18mm |
Depth | 5.5mm |
Height | 12.5mm |
Dimensions | 18 x 5.5 x 12.5mm |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +115°C |
- RS Stock No.:
- 533-0570
- Mfr. Part No.:
- PME295RB3470MR30
- Manufacturer:
- KEMET