- RS Stock No.:
- 544-1298
- Mfr. Part No.:
- PHE450KB6100JR06
- Manufacturer:
- KEMET
290 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.114
(exc. VAT)
€1.37
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €1.114 | €5.57 |
50 - 245 | €0.70 | €3.50 |
250 - 495 | €0.544 | €2.72 |
500 - 1245 | €0.468 | €2.34 |
1250 + | €0.402 | €2.01 |
*price indicative |
- RS Stock No.:
- 544-1298
- Mfr. Part No.:
- PHE450KB6100JR06
- Manufacturer:
- KEMET
Legislation and Compliance
Product Details
KEMET PHE450 Series Metallized Polypropylene Capacitors
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies and deflection circuits in televisions.
Features
Double metallised polypropylene film pulse capacitor
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 250 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | PHE450 |
Lead Pitch | 15mm |
Length | 18mm |
Lead Length | 6mm |
Depth | 6.5mm |
Height | 12.5mm |
Dimensions | 18 x 6.5 x 12.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
- RS Stock No.:
- 544-1298
- Mfr. Part No.:
- PHE450KB6100JR06
- Manufacturer:
- KEMET