KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±20%, 470nF, Through Hole
- RS Stock No.:
- 616-8001
- Mfr. Part No.:
- PHE850EF6470MF14R06L2
- Manufacturer:
- KEMET
5 In stock for delivery within 2 working days
Price Each (In a Pack of 5)
€3.274
(exc. VAT)
€4.027
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €3.274 | €16.37 |
25 - 45 | €3.078 | €15.39 |
50 - 95 | €2.88 | €14.40 |
100 + | €2.688 | €13.44 |
*price indicative |
- RS Stock No.:
- 616-8001
- Mfr. Part No.:
- PHE850EF6470MF14R06L2
- Manufacturer:
- KEMET
Legislation and Compliance
Product Details
PHE850 Series
The PHE850 series of film capacitors from KEMET features a winding metallised polypropylene film construction, encapsulated in self-extinguishing material that meets UL 94V-0 requirements. These capacitors are suitable for use as interference in Y2 applications but are appropriate to use in series with the mains
Metallised polypropylene film construction
Self-extinguishing material
Small dimensions
Low profile options
EMI suppressor
To be used in Y2 (line-to-earth) applications
Self-extinguishing material
Small dimensions
Low profile options
EMI suppressor
To be used in Y2 (line-to-earth) applications
Warning
Capacitors are designed for connecting directly across a mains supply. However, they must NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, CSA
Approvals
ENEC, UL, CSA
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 1.25 kV dc, 300 V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PHE850 |
Lead Pitch | 27.5mm |
Suppression Class | Y2 |
Length | 31.5mm |
Depth | 17.5mm |
Lead Length | 6mm |
Height | 28mm |
Dimensions | 31.5 x 17.5 x 28mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +110°C |
- RS Stock No.:
- 616-8001
- Mfr. Part No.:
- PHE850EF6470MF14R06L2
- Manufacturer:
- KEMET