Login / Register to access your benefits
Recently searched

    Panasonic ECQE(F) Polyester Film Capacitor, 400V dc, ±5%, 100nF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 25 units)*

    €10.575

    (exc. VAT)

    €13.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    Per Pack*
    25 - 75€0.423€10.575
    100 - 225€0.39€9.75
    250 - 475€0.345€8.625
    500 - 975€0.309€7.725
    1000 +€0.266€6.65

    *price indicative

    Packaging Options:
    RS Stock No.:
    622-4820
    Mfr. Part No.:
    ECQE4104JF
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Capacitance

    100nF

    Voltage

    400V dc

    Mounting Type

    Through Hole

    Tolerance

    ±5%

    Series

    ECQE(F)

    Lead Pitch

    10mm

    Length

    12mm

    Depth

    6.3mm

    Height

    12mm

    Dimensions

    6.3 x 12 x 12mm

    Dielectric

    Polyester

    Terminal Type

    Through Hole

    Lead Diameter

    0.6mm

    Maximum Operating Temperature

    +105°C

    Minimum Operating Temperature

    -40°C

    Related links