- RS Stock No.:
- 622-5441
- Mfr. Part No.:
- ECWU2103V16
- Manufacturer:
- Panasonic
115 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.002
(exc. VAT)
€1.232
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €1.002 | €5.01 |
*price indicative |
- RS Stock No.:
- 622-5441
- Mfr. Part No.:
- ECWU2103V16
- Manufacturer:
- Panasonic
Legislation and Compliance
Product Details
Panasonic ECWU(V16) Plastic Film Capacitors
Panasonic ECWU(V16) film capacitors feature a mould-less construction and utilise stacked metallised PEN film as the dielectric.
Compact size
Lightweight
Suitable for reflow soldering
Lightweight
Suitable for reflow soldering
Applications
Panasonic ECWU(V16) film capacitors are recommended for use in DC blocking for xDSL.
SMT 85°C
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 250V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | ECWU(V16) |
Length | 4.8mm |
Depth | 3.3mm |
Height | 1.4mm |
Dimensions | 4.8 x 3.3 x 1.4mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Package/Case | 1913 |
Minimum Operating Temperature | -55°C |