Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Passive Components
/
Capacitors
/
Film Capacitors
EPCOS B32654 Polypropylene Film Capacitor, 1.6 kV dc, 500 V ac, ±10%, 68nF, Through Hole
RS Stock No.:
712-3894
Mfr. Part No.:
B32654A1683K000
Manufacturer:
EPCOS
View all Film Capacitors
Discontinued product
RS Stock No.:
712-3894
Mfr. Part No.:
B32654A1683K000
Manufacturer:
EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Notification of changes. Elimination of dibutyl phthalate in boxed film capacitors according REACH
Datasheet
RoHS Certificate of Compliance
Statement of conformity
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for V
R
≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Attribute
Value
Capacitance
68nF
Voltage
1.6 kV dc, 500 V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
B32654
Lead Pitch
27.5mm
Length
31.5mm
Depth
11mm
Height
21mm
Dimensions
31.5 x 11 x 21mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Lead Diameter
0.8mm