- RS Stock No.:
- 736-9081
- Mfr. Part No.:
- F339MX262531MYM2T0
- Manufacturer:
- Vishay
25 In stock for delivery within 2 working days
Added
Price Each
€17.39
(exc. VAT)
€21.39
(inc. VAT)
Units | Per unit |
1 - 4 | €17.39 |
5 - 9 | €16.70 |
10 - 24 | €16.01 |
25 - 49 | €14.61 |
50 + | €13.04 |
- RS Stock No.:
- 736-9081
- Mfr. Part No.:
- F339MX262531MYM2T0
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
F339M X2 Series
Interference Suppression Film MKP Radial Potted Polypropylene dielectric
For standard across the line X2 applications
For standard across the line X2 applications
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Capacitance | 25µF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | F339M X2 |
Lead Pitch | 52.5mm |
Suppression Class | X2 |
Length | 57.5mm |
Depth | 25mm |
Height | 45mm |
Dimensions | 57.5 x 25 x 45mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +110°C |
Lead Diameter | 1.2mm |