- RS Stock No.:
- 755-4396
- Mfr. Part No.:
- QYX2A474KTP
- Manufacturer:
- Nichicon
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 5)
€1.04
(exc. VAT)
€1.28
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €1.04 | €5.20 |
50 - 120 | €0.748 | €3.74 |
125 - 245 | €0.616 | €3.08 |
250 - 495 | €0.50 | €2.50 |
500 + | €0.462 | €2.31 |
*price indicative |
- RS Stock No.:
- 755-4396
- Mfr. Part No.:
- QYX2A474KTP
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
YX Series Plastic Film Capacitors
These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 100V dc |
Mounting Type | Radial |
Tolerance | ±10% |
Series | YX |
Lead Pitch | 10mm |
Length | 16.5mm |
Depth | 9.5mm |
Height | 18.5mm |
Dimensions | 16.5 x 9.5 x 18.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +85°C |
Package/Case | 5101-1 |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 755-4396
- Mfr. Part No.:
- QYX2A474KTP
- Manufacturer:
- Nichicon