- RS Stock No.:
- 755-4484
- Mfr. Part No.:
- QXK2G224KTP
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 755-4484
- Mfr. Part No.:
- QXK2G224KTP
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
XK Series
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Radial |
Tolerance | ±10% |
Series | XK |
Lead Pitch | 15mm |
Length | 18.5mm |
Depth | 5.9mm |
Height | 13.2mm |
Dimensions | 18.5 x 5.9 x 13.2mm |
Dielectric | Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -40°C |
Package/Case | 5101-1 |
- RS Stock No.:
- 755-4484
- Mfr. Part No.:
- QXK2G224KTP
- Manufacturer:
- Nichicon